RS PRO 0.33F Supercapacitor -20 → +80% Tolerance 5.5V dc, Through Hole

Technical Document
Specifications
Brand
RS ProCapacitance
0.33F
Voltage
5.5V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Leakage Current
0.005 mA
Series
SD
Tolerance
-20 → +80%
Capacitor Family
Electric Double Layer
Terminal Type
Through Hole
Country of Origin
China
AED 42.00
AED 4.20 Each (In a Pack of 10) (ex VAT)
AED 44.10
AED 4.41 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 42.00
AED 4.20 Each (In a Pack of 10) (ex VAT)
AED 44.10
AED 4.41 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 4.20 | AED 42.00 |
50 - 90 | AED 3.728 | AED 37.28 |
100 - 240 | AED 3.308 | AED 33.08 |
250+ | AED 2.625 | AED 26.25 |
Technical Document
Specifications
Brand
RS ProCapacitance
0.33F
Voltage
5.5V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Leakage Current
0.005 mA
Series
SD
Tolerance
-20 → +80%
Capacitor Family
Electric Double Layer
Terminal Type
Through Hole
Country of Origin
China