RS PRO 0.33F Supercapacitor EDLC -20 → +80% Tolerance 5.5V dc, Through Hole
RS Stock No.: 360-060Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCapacitance
0.33F
Voltage
5.5V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Series
EDLC Goldcap
Tolerance
-20 → +80%
Country of Origin
China
AED 3.78
AED 3.78 Each (ex VAT)
AED 3.97
AED 3.97 Each (inc. VAT)
RS PRO 0.33F Supercapacitor EDLC -20 → +80% Tolerance 5.5V dc, Through Hole
1
AED 3.78
AED 3.78 Each (ex VAT)
AED 3.97
AED 3.97 Each (inc. VAT)
RS PRO 0.33F Supercapacitor EDLC -20 → +80% Tolerance 5.5V dc, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 3.78 |
| 10 - 99 | AED 3.52 |
| 100 - 499 | AED 3.31 |
| 500+ | AED 3.04 |
Technical Document
Specifications
Brand
RS ProCapacitance
0.33F
Voltage
5.5V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Series
EDLC Goldcap
Tolerance
-20 → +80%
Country of Origin
China