Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 0.4 → 0.63 A Motor Protection Circuit Breaker

RS Stock No.: 121-6847Brand: RS PRO
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

RS Pro

Current Rating

0.4 → 0.63 A

Motor Protection Component

Circuit Breaker

Series

MS32

Overall Length

45mm

Overall Width

89.5mm

Overall Depth

78.5mm

Country of Origin

Slovenia

Product details

Motor Protection Switches - MS32 Versions

Professional range of motor protection switches from the MS32 series. The switches can be either vertically or horizontally mounted onto 35 mm DIN Rail. The switches incorporate an automatic switch-off at current and thermal and magnetic releases.

35 mm DIN Rail
Vertical or Horizontal mount
Thermal and Magnetic release

Stock information temporarily unavailable.

AED 209.55

AED 209.55 Each (ex VAT)

AED 220.03

AED 220.03 Each (inc. VAT)

RS PRO 0.4 → 0.63 A Motor Protection Circuit Breaker

AED 209.55

AED 209.55 Each (ex VAT)

AED 220.03

AED 220.03 Each (inc. VAT)

RS PRO 0.4 → 0.63 A Motor Protection Circuit Breaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Current Rating

0.4 → 0.63 A

Motor Protection Component

Circuit Breaker

Series

MS32

Overall Length

45mm

Overall Width

89.5mm

Overall Depth

78.5mm

Country of Origin

Slovenia

Product details

Motor Protection Switches - MS32 Versions

Professional range of motor protection switches from the MS32 series. The switches can be either vertically or horizontally mounted onto 35 mm DIN Rail. The switches incorporate an automatic switch-off at current and thermal and magnetic releases.

35 mm DIN Rail
Vertical or Horizontal mount
Thermal and Magnetic release