RS PRO 0.5A Resettable Fuse, 72V dc

Technical Document
Specifications
Brand
RS ProTrip Current
1A
Voltage Rating
72V dc
Time to Trip
4s
Hold Current
0.5A
Maximum Current
40 A
Country of Origin
Taiwan, Province Of China
AED 14.50
AED 1.45 Each (In a Pack of 10) (ex VAT)
AED 15.22
AED 1.522 Each (In a Pack of 10) (inc. VAT)
10
AED 14.50
AED 1.45 Each (In a Pack of 10) (ex VAT)
AED 15.22
AED 1.522 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTrip Current
1A
Voltage Rating
72V dc
Time to Trip
4s
Hold Current
0.5A
Maximum Current
40 A
Country of Origin
Taiwan, Province Of China