Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO, 0.5m Cat5e, Grey RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath

RS Stock No.: 557-503Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat5e

Length

0.5m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Number of Contacts

8

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Outer Sheath Material

LSZH

Sheath Colour

Grey

Wiring Configuration

Straight Through

Cross Sectional Area

23.76mm²

Voltage Rating

30V

Outer Diameter

5.5mm

American Wire Gauge

24AWG

Standards Met

EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant

Cable Shape

Round

Country of Origin

China

Stock information temporarily unavailable.

AED 26.11

AED 26.11 Each (ex VAT)

AED 27.42

AED 27.42 Each (inc. VAT)

RS PRO, 0.5m Cat5e, Grey RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath

AED 26.11

AED 26.11 Each (ex VAT)

AED 27.42

AED 27.42 Each (inc. VAT)

RS PRO, 0.5m Cat5e, Grey RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 26.11
15 - 49AED 25.65
50+AED 24.82

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat5e

Length

0.5m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Number of Contacts

8

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Outer Sheath Material

LSZH

Sheath Colour

Grey

Wiring Configuration

Straight Through

Cross Sectional Area

23.76mm²

Voltage Rating

30V

Outer Diameter

5.5mm

American Wire Gauge

24AWG

Standards Met

EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant

Cable Shape

Round

Country of Origin

China