Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 0.68F Supercapacitor -20 → +80% Tolerance 3.6V dc

RS Stock No.: 184-5557PBrand: RS PRO
brand-logo
View all in Supercapacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

0.68F

Voltage

3.6V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Leakage Current

0.02 mA

Series

RF

Tolerance

-20 → +80%

Capacitor Family

Electric Double Layer

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tray) (ex VAT)

RS PRO 0.68F Supercapacitor -20 → +80% Tolerance 3.6V dc
Select packaging type

P.O.A.

Each (Supplied in a Tray) (ex VAT)

RS PRO 0.68F Supercapacitor -20 → +80% Tolerance 3.6V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Capacitance

0.68F

Voltage

3.6V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Leakage Current

0.02 mA

Series

RF

Tolerance

-20 → +80%

Capacitor Family

Electric Double Layer

Country of Origin

China