RS PRO 0.75A Resettable Fuse, 24V dc
RS Stock No.: 279-6754Brand: RS PRO

Technical Document
Specifications
Brand
RS ProTrip Current
1.5A
Voltage Rating
24V dc
Time to Trip
0.2s
Hold Current
0.75A
Maximum Current
100 A
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 25.20
AED 2.52 Each (In a Pack of 10) (ex VAT)
AED 26.46
AED 2.646 Each (In a Pack of 10) (inc. VAT)
RS PRO 0.75A Resettable Fuse, 24V dc
10
AED 25.20
AED 2.52 Each (In a Pack of 10) (ex VAT)
AED 26.46
AED 2.646 Each (In a Pack of 10) (inc. VAT)
RS PRO 0.75A Resettable Fuse, 24V dc
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTrip Current
1.5A
Voltage Rating
24V dc
Time to Trip
0.2s
Hold Current
0.75A
Maximum Current
100 A
Country of Origin
Taiwan, Province Of China