RS PRO 0.7mm Pitch M4 HSS piece Die Nut

RS Stock No.: 424-239Brand: RS PRO
brand-logo
View all in Die Nuts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M4

Pitch

0.7mm

Number of Pieces

1

Diameter Across Flats

0.71in

Thickness

0.25in

Material

HSS

Country of Origin

China

Product details

HSS Die Nuts

Metric High Speed Steel die nuts for repairing brusied threads or extending stud threaded sections.

Manufactured to BS1127; 1950 standard
Ideal for use in areas where access is limited

Stock information temporarily unavailable.

AED 80.27

AED 80.27 Each (ex VAT)

AED 84.28

AED 84.28 Each (inc. VAT)

RS PRO 0.7mm Pitch M4 HSS piece Die Nut

AED 80.27

AED 80.27 Each (ex VAT)

AED 84.28

AED 84.28 Each (inc. VAT)

RS PRO 0.7mm Pitch M4 HSS piece Die Nut
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M4

Pitch

0.7mm

Number of Pieces

1

Diameter Across Flats

0.71in

Thickness

0.25in

Material

HSS

Country of Origin

China

Product details

HSS Die Nuts

Metric High Speed Steel die nuts for repairing brusied threads or extending stud threaded sections.

Manufactured to BS1127; 1950 standard
Ideal for use in areas where access is limited