Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 08B-1 DIN Code Chain Tensioner, RoHS Compliant standard, 250N Max.Tension Rating

RS Stock No.: 901-0047Brand: RS PRODistrelec Article No.: 30407296
brand-logo
View all in Chain Tensioners

Technical Document

Specifications

Brand

RS Pro

DIN Code

08B-1

Maximum Tension Rating

250N

Standard

RoHS Compliant

Maximum Operating Temperature

+65°C

Country of Origin

Italy

Stock information temporarily unavailable.

AED 342.40

AED 342.40 Each (ex VAT)

AED 359.52

AED 359.52 Each (inc. VAT)

RS PRO 08B-1 DIN Code Chain Tensioner, RoHS Compliant standard, 250N Max.Tension Rating

AED 342.40

AED 342.40 Each (ex VAT)

AED 359.52

AED 359.52 Each (inc. VAT)

RS PRO 08B-1 DIN Code Chain Tensioner, RoHS Compliant standard, 250N Max.Tension Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 342.40
5 - 9AED 335.48
10 - 24AED 328.65
25+AED 325.92

Technical Document

Specifications

Brand

RS Pro

DIN Code

08B-1

Maximum Tension Rating

250N

Standard

RoHS Compliant

Maximum Operating Temperature

+65°C

Country of Origin

Italy