RS PRO 0Ω, 0402 (1005M) Thick Film SMD Resistor ±5% 0.063W

RS Stock No.: 716-7920Brand: RS PRO
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±5%

Power Rating

0.063W

Temperature Coefficient

±200ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Product details

0402 Format Resistor, RS Series - ( 0Ω → 9.76Ω )

Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Yageo RC 0Ω, 0402 (1005M) Thick Film SMD Resistor ±5% 0.063W
P.O.A.Each (In a Pack of 10000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 0Ω, 0402 (1005M) Thick Film SMD Resistor ±5% 0.063W

P.O.A.

RS PRO 0Ω, 0402 (1005M) Thick Film SMD Resistor ±5% 0.063W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
10000 - 10000P.O.A.
20000 - 20000P.O.A.
30000 - 30000P.O.A.
40000+P.O.A.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Yageo RC 0Ω, 0402 (1005M) Thick Film SMD Resistor ±5% 0.063W
P.O.A.Each (In a Pack of 10000) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Resistance

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±5%

Power Rating

0.063W

Temperature Coefficient

±200ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Product details

0402 Format Resistor, RS Series - ( 0Ω → 9.76Ω )

Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Yageo RC 0Ω, 0402 (1005M) Thick Film SMD Resistor ±5% 0.063W
P.O.A.Each (In a Pack of 10000) (ex VAT)