Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 1-1/2 in BSP Stainless Steel Y Strainer

RS Stock No.: 499-2767Brand: RS PRO
brand-logo
View all in Pump Strainers & Filters

Technical Document

Specifications

Brand

RS Pro

Strainer or Filter

Strainer

Suitable Media

Liquid

Connection

1-1/2 in BSP

Body Material

Stainless Steel

Connection Size

1-1/2in

Maximum Working Pressure

800 WOG

Thread Standard or Connection Type

BSP

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 669.91

AED 669.91 Each (ex VAT)

AED 703.41

AED 703.41 Each (inc. VAT)

RS PRO, 1-1/2 in BSP Stainless Steel Y Strainer

AED 669.91

AED 669.91 Each (ex VAT)

AED 703.41

AED 703.41 Each (inc. VAT)

RS PRO, 1-1/2 in BSP Stainless Steel Y Strainer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 669.91
5 - 9AED 664.66
10+AED 654.31
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Strainer or Filter

Strainer

Suitable Media

Liquid

Connection

1-1/2 in BSP

Body Material

Stainless Steel

Connection Size

1-1/2in

Maximum Working Pressure

800 WOG

Thread Standard or Connection Type

BSP

Country of Origin

China

You may be interested in