RS PRO 1 → 1.6 A Motor Protection Circuit Breaker

RS Stock No.: 121-6849Brand: RS PRO
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

RS Pro

Current Rating

1 → 1.6 A

Motor Protection Component

Circuit Breaker

Series

MS32

Overall Length

45mm

Overall Width

89.5mm

Overall Depth

78.5mm

Country of Origin

Slovenia

You may be interested in

AED 213.73

AED 213.73 Each (ex VAT)

AED 224.42

AED 224.42 Each (inc. VAT)

RS PRO 1 → 1.6 A Motor Protection Circuit Breaker

AED 213.73

AED 213.73 Each (ex VAT)

AED 224.42

AED 224.42 Each (inc. VAT)

RS PRO 1 → 1.6 A Motor Protection Circuit Breaker

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Current Rating

1 → 1.6 A

Motor Protection Component

Circuit Breaker

Series

MS32

Overall Length

45mm

Overall Width

89.5mm

Overall Depth

78.5mm

Country of Origin

Slovenia

You may be interested in