Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 1, 3 Phase LCD Energy Meter, Type Energy Meter

RS Stock No.: 264-1016Brand: RS PRO
brand-logo
View all in Energy Meters

Technical Document

Specifications

Brand

RS Pro

Cutout Width

91.5mm

Cutout Height

91.5mm

Display Type

LCD

Number Of Digits

8

Number of Phases

1, 3

Communication Port Type

Modbus RS485

Number of Outputs

1 (Pulse)

Pulse Output

Yes

Number of Inputs

1 x (RJ45 3phase Current Transformer plug ) 3 x (Voltage) and Neutral

Depth

50mm

Digit Height

6.35 mm

Meter Accuracy

±0.5 (Current) %, ±0.5 (Voltage) %, ±Class B (Active Energy)

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Meter Type

Energy Meter

Maximum Measurement

415 (Phase) V ac, 240 (Phase and Neutral) V ac, 0.330mV 65Hz

Measurement Range

143→415 (Phase) V ac, 45→65Hz, 330mV, 100→240 (Phase and Neutral)V ac

Minimum Measurement

143 (Phase) V ac, 100 (Phase and Neutral) V ac, 45 Hz, 2mA

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO 1, 3 Phase LCD Energy Meter, Type Energy Meter

P.O.A.

RS PRO 1, 3 Phase LCD Energy Meter, Type Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cutout Width

91.5mm

Cutout Height

91.5mm

Display Type

LCD

Number Of Digits

8

Number of Phases

1, 3

Communication Port Type

Modbus RS485

Number of Outputs

1 (Pulse)

Pulse Output

Yes

Number of Inputs

1 x (RJ45 3phase Current Transformer plug ) 3 x (Voltage) and Neutral

Depth

50mm

Digit Height

6.35 mm

Meter Accuracy

±0.5 (Current) %, ±0.5 (Voltage) %, ±Class B (Active Energy)

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Meter Type

Energy Meter

Maximum Measurement

415 (Phase) V ac, 240 (Phase and Neutral) V ac, 0.330mV 65Hz

Measurement Range

143→415 (Phase) V ac, 45→65Hz, 330mV, 100→240 (Phase and Neutral)V ac

Minimum Measurement

143 (Phase) V ac, 100 (Phase and Neutral) V ac, 45 Hz, 2mA

Country of Origin

India