RS PRO 1-Axis Joystick Controller Knob, Single Axis Potentiometric

RS Stock No.: 173-0770Brand: RS PRO
brand-logo
View all in Joysticks

Technical Document

Specifications

Brand

RS Pro

Number of Axes

1

Switch Technology

Single Axis Potentiometric

Handle Type

Knob

Contact Current Rating

10 (Short Time Wiper Current) mA

Joystick Travel

25-0-25 °

Terminal Type

Teflon Wire (4Wire)

Mechanical Life

2000000Operations

Depth Behind Panel

40mm

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+105°C

Operating Temperature Range

-45 → +105°C

Product details

RS Single Axis Joystick Controllers

Constructed from a conductive plastic that is optimised for a long life and an anodised aluminium precision machined body, these single axis joystick controllers offer a noise free output due to the use of a precious metal wiper. With a resistance range of 5kΩ, these joystick controllers have an essentially infinite resolution.

1W power rating at 70°C
Nitrial rubber boot
Stainless steel mounting flange
±20% standard resistance tolerance

Stock information temporarily unavailable.

AED 2,140.95

AED 428.19 Each (In a Box of 5) (ex VAT)

AED 2,248.00

AED 449.60 Each (In a Box of 5) (inc. VAT)

RS PRO 1-Axis Joystick Controller Knob, Single Axis Potentiometric

AED 2,140.95

AED 428.19 Each (In a Box of 5) (ex VAT)

AED 2,248.00

AED 449.60 Each (In a Box of 5) (inc. VAT)

RS PRO 1-Axis Joystick Controller Knob, Single Axis Potentiometric
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
5 - 20AED 428.19AED 2,140.95
25 - 45AED 402.465AED 2,012.32
50+AED 376.792AED 1,883.96

Technical Document

Specifications

Brand

RS Pro

Number of Axes

1

Switch Technology

Single Axis Potentiometric

Handle Type

Knob

Contact Current Rating

10 (Short Time Wiper Current) mA

Joystick Travel

25-0-25 °

Terminal Type

Teflon Wire (4Wire)

Mechanical Life

2000000Operations

Depth Behind Panel

40mm

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+105°C

Operating Temperature Range

-45 → +105°C

Product details

RS Single Axis Joystick Controllers

Constructed from a conductive plastic that is optimised for a long life and an anodised aluminium precision machined body, these single axis joystick controllers offer a noise free output due to the use of a precious metal wiper. With a resistance range of 5kΩ, these joystick controllers have an essentially infinite resolution.

1W power rating at 70°C
Nitrial rubber boot
Stainless steel mounting flange
±20% standard resistance tolerance