Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 1-Axis Joystick Controller Knob, Single Axis Potentiometric, IP64

RS Stock No.: 842-7163Brand: RS PRODistrelec Article No.: 30419877
brand-logo
View all in Joysticks

Technical Document

Specifications

Brand

RS Pro

Number of Axes

1

Switch Technology

Single Axis Potentiometric

IP Rating

IP64

Handle Type

Knob

Contact Current Rating

10 (Short Time Wiper Current) mA

Joystick Travel

25-0-25 °

Terminal Type

Teflon Wire (4Wire)

Mechanical Life

2000000Operations

Depth Behind Panel

40mm

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+105°C

Operating Temperature Range

-45 → +105°C

Distrelec Product Id

30419877

You may be interested in
Stock information temporarily unavailable.

AED 453.61

AED 453.61 Each (ex VAT)

AED 476.29

AED 476.29 Each (inc. VAT)

RS PRO 1-Axis Joystick Controller Knob, Single Axis Potentiometric, IP64
Select packaging type

AED 453.61

AED 453.61 Each (ex VAT)

AED 476.29

AED 476.29 Each (inc. VAT)

RS PRO 1-Axis Joystick Controller Knob, Single Axis Potentiometric, IP64
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 453.61
5 - 9AED 408.34
10 - 24AED 390.06
25+AED 376.57
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Axes

1

Switch Technology

Single Axis Potentiometric

IP Rating

IP64

Handle Type

Knob

Contact Current Rating

10 (Short Time Wiper Current) mA

Joystick Travel

25-0-25 °

Terminal Type

Teflon Wire (4Wire)

Mechanical Life

2000000Operations

Depth Behind Panel

40mm

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+105°C

Operating Temperature Range

-45 → +105°C

Distrelec Product Id

30419877

You may be interested in