Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1 Core Instrument, 0.25 mm² CSA Screened, 6mm od, 100m, Black

RS Stock No.: 214-9601Brand: RS PRO
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

RS Pro

Audio Cable Type

Instrument

Number of Cores

1

Cross Sectional Area

0.25 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

6mm

Length

100m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Sheath Colour

Black

American Wire Gauge

24 AWG

Number of Strands

7

Shielded/Unshielded

Shielded

Conductor Strand Type

Stranded

Core Strands

7/0.2 mm

Sheath Material

PVC

Conductor Resistance

85 Ω/km

Conductor Material

Oxygen Free Copper

Size of Strands

0.2 mm

Capacitance Core To Core

99pF/m

Screen Type

Lap

Cable Shape

Single Core

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 1,140.98

AED 1,140.98 1 Reel of 100 Metres (ex VAT)

AED 1,198.03

AED 1,198.03 1 Reel of 100 Metres (inc. VAT)

RS PRO 1 Core Instrument, 0.25 mm² CSA Screened, 6mm od, 100m, Black

AED 1,140.98

AED 1,140.98 1 Reel of 100 Metres (ex VAT)

AED 1,198.03

AED 1,198.03 1 Reel of 100 Metres (inc. VAT)

RS PRO 1 Core Instrument, 0.25 mm² CSA Screened, 6mm od, 100m, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Audio Cable Type

Instrument

Number of Cores

1

Cross Sectional Area

0.25 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

6mm

Length

100m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Sheath Colour

Black

American Wire Gauge

24 AWG

Number of Strands

7

Shielded/Unshielded

Shielded

Conductor Strand Type

Stranded

Core Strands

7/0.2 mm

Sheath Material

PVC

Conductor Resistance

85 Ω/km

Conductor Material

Oxygen Free Copper

Size of Strands

0.2 mm

Capacitance Core To Core

99pF/m

Screen Type

Lap

Cable Shape

Single Core

Country of Origin

Taiwan, Province Of China