RS PRO 1 Core Microphone Cable, 0.078 mm² CSA Screened, 2.4mm od, 25m, Grey

Technical Document
Specifications
Brand
RS ProAudio Cable Type
Microphone Cable
Number of Cores
1
Cross Sectional Area
0.078 mm²
Screened/Unscreened
Screened
Insulation material
PE
Outer Diameter
2.4mm
Length
25m
CPR Certification
Fca
Fire Behaviour
Self-extinguishing
Sheath Colour
Grey
Sheath Material
PVC
Voltage Rating
30 V
Cable Shape
Single Core
Country of Origin
China
AED 81.38
AED 3.255 Each (ex VAT)
AED 85.45
AED 3.418 Each (inc. VAT)
25
AED 81.38
AED 3.255 Each (ex VAT)
AED 85.45
AED 3.418 Each (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAudio Cable Type
Microphone Cable
Number of Cores
1
Cross Sectional Area
0.078 mm²
Screened/Unscreened
Screened
Insulation material
PE
Outer Diameter
2.4mm
Length
25m
CPR Certification
Fca
Fire Behaviour
Self-extinguishing
Sheath Colour
Grey
Sheath Material
PVC
Voltage Rating
30 V
Cable Shape
Single Core
Country of Origin
China