Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1 Door No Steel Blue, Light Grey Storage Locker, 1800 mm x 600 mm x 600mm

RS Stock No.: 213-229Brand: RS PRO
brand-logo
View all in Lockers

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

1

External Height

1800 mm

External Width

600 mm

External Depth

600mm

Vented

No

Material

Steel

Colour

Blue, Light Grey

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 5,735.70

AED 5,735.70 Each (ex VAT)

AED 6,022.48

AED 6,022.48 Each (inc. VAT)

RS PRO 1 Door No Steel Blue, Light Grey Storage Locker, 1800 mm x 600 mm x 600mm

AED 5,735.70

AED 5,735.70 Each (ex VAT)

AED 6,022.48

AED 6,022.48 Each (inc. VAT)

RS PRO 1 Door No Steel Blue, Light Grey Storage Locker, 1800 mm x 600 mm x 600mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

1

External Height

1800 mm

External Width

600 mm

External Depth

600mm

Vented

No

Material

Steel

Colour

Blue, Light Grey

Country of Origin

United Kingdom