RS PRO 1 Door Steel Floor Standing Cupboard, 984 X 915 X 505mm
Technical Document
Specifications
Brand
RS ProType
Cupboard with Shelf
Floor Standing
Yes
Number Of Doors
1
Number Of Shelves
2
Material
Steel
Dimensions
984 X 915 X 505mm
Country of Origin
United Kingdom
AED 5,537.96
AED 5,537.96 Each (ex VAT)
AED 5,814.86
AED 5,814.86 Each (inc. VAT)
1
AED 5,537.96
AED 5,537.96 Each (ex VAT)
AED 5,814.86
AED 5,814.86 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Cupboard with Shelf
Floor Standing
Yes
Number Of Doors
1
Number Of Shelves
2
Material
Steel
Dimensions
984 X 915 X 505mm
Country of Origin
United Kingdom