Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1 Door Steel Floor Standing Cupboard, 984 X 915 X 505mm

RS Stock No.: 214-336Brand: RS PRO
brand-logo
View all in Storage Cabinets

Technical Document

Specifications

Brand

RS Pro

Type

Cupboard with Shelf

Floor Standing

Yes

Number Of Doors

1

Number Of Shelves

2

Material

Steel

Dimensions

984 X 915 X 505mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 4,969.96

AED 4,969.96 Each (ex VAT)

AED 5,218.46

AED 5,218.46 Each (inc. VAT)

RS PRO 1 Door Steel Floor Standing Cupboard, 984 X 915 X 505mm

AED 4,969.96

AED 4,969.96 Each (ex VAT)

AED 5,218.46

AED 5,218.46 Each (inc. VAT)

RS PRO 1 Door Steel Floor Standing Cupboard, 984 X 915 X 505mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Cupboard with Shelf

Floor Standing

Yes

Number Of Doors

1

Number Of Shelves

2

Material

Steel

Dimensions

984 X 915 X 505mm

Country of Origin

United Kingdom