RS PRO 1 Door Steel Grey Tool Locker, 984 mm x 477 mm x 505mm
RS Stock No.: 263-8174Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber Of Doors
1
External Height
984 mm
External Width
477 mm
External Depth
505mm
Material
Steel
Colour
Grey
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 2,568.10
AED 2,568.10 Each (ex VAT)
AED 2,696.50
AED 2,696.50 Each (inc. VAT)
RS PRO 1 Door Steel Grey Tool Locker, 984 mm x 477 mm x 505mm
1
AED 2,568.10
AED 2,568.10 Each (ex VAT)
AED 2,696.50
AED 2,696.50 Each (inc. VAT)
RS PRO 1 Door Steel Grey Tool Locker, 984 mm x 477 mm x 505mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Doors
1
External Height
984 mm
External Width
477 mm
External Depth
505mm
Material
Steel
Colour
Grey
Country of Origin
United Kingdom