Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1 Door Steel Yellow Locker, 480 mm x 300 mm x 450mm

RS Stock No.: 763-464Brand: RS PRO
brand-logo
View all in Lockers

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

1

External Height

480 mm

External Width

300 mm

External Depth

450mm

Material

Steel

Colour

Yellow

Country of Origin

United Kingdom

Product details

Personal Protective Equipment Lockers (PPE)

Yellow Personal Protective Equipment Lockers (PPE) for the safe protection and storage of Health and Safety Equipment or clothing

Both lockers are manufactured from mild steel, cold rolled and are robust
Both lockers have 1 door
Plated camloks (2 keys per lock)
Each lock supplied with identification card
Stove enamel coating

The type 1 cubicle locker can be fitted together both side by side and on top to form a bay of units.
The type 2 locker is particularly useful for storing decontaminated chemical clothing, waterproofs, boots, fall arrest equipment etc. With ventilation holes discretely located at the top and bottom of the units equipment and clothing can dry quicker.
Includes top shelf to store smaller items.

Stock information temporarily unavailable.

AED 1,077.25

AED 1,077.25 Each (ex VAT)

AED 1,131.11

AED 1,131.11 Each (inc. VAT)

RS PRO 1 Door Steel Yellow Locker, 480 mm x 300 mm x 450mm

AED 1,077.25

AED 1,077.25 Each (ex VAT)

AED 1,131.11

AED 1,131.11 Each (inc. VAT)

RS PRO 1 Door Steel Yellow Locker, 480 mm x 300 mm x 450mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

1

External Height

480 mm

External Width

300 mm

External Depth

450mm

Material

Steel

Colour

Yellow

Country of Origin

United Kingdom

Product details

Personal Protective Equipment Lockers (PPE)

Yellow Personal Protective Equipment Lockers (PPE) for the safe protection and storage of Health and Safety Equipment or clothing

Both lockers are manufactured from mild steel, cold rolled and are robust
Both lockers have 1 door
Plated camloks (2 keys per lock)
Each lock supplied with identification card
Stove enamel coating

The type 1 cubicle locker can be fitted together both side by side and on top to form a bay of units.
The type 2 locker is particularly useful for storing decontaminated chemical clothing, waterproofs, boots, fall arrest equipment etc. With ventilation holes discretely located at the top and bottom of the units equipment and clothing can dry quicker.
Includes top shelf to store smaller items.