Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1 mH ±15% Power Inductor, 1A Idc, 0.426Ω Rdc

RS Stock No.: 104-8433Brand: RS PRO
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Brand

RS Pro

Inductance

1 mH

Maximum dc Current

1A

Mounting Type

Radial

Maximum DC Resistance

0.426Ω

Tolerance

±15%

Diameter

26mm

Height

13mm

Dimensions

26 (Dia.) x 13mm

Series

DP

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Lead Diameter

0.5mm

Terminal Type

Radial Leaded

Country of Origin

India

Product details

RS Pro Toroidal Power Inductor 22uH - 1000uH

RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.

Features

Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant

Standards

ISO-9001:2000
S-16949:2002
ISO-14001:2004

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 54.08

AED 10.815 Each (In a Pack of 5) (ex VAT)

AED 56.78

AED 11.356 Each (In a Pack of 5) (inc. VAT)

RS PRO 1 mH ±15% Power Inductor, 1A Idc, 0.426Ω Rdc

AED 54.08

AED 10.815 Each (In a Pack of 5) (ex VAT)

AED 56.78

AED 11.356 Each (In a Pack of 5) (inc. VAT)

RS PRO 1 mH ±15% Power Inductor, 1A Idc, 0.426Ω Rdc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 245AED 10.815AED 54.08
250+AED 8.446AED 42.23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Inductance

1 mH

Maximum dc Current

1A

Mounting Type

Radial

Maximum DC Resistance

0.426Ω

Tolerance

±15%

Diameter

26mm

Height

13mm

Dimensions

26 (Dia.) x 13mm

Series

DP

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Lead Diameter

0.5mm

Terminal Type

Radial Leaded

Country of Origin

India

Product details

RS Pro Toroidal Power Inductor 22uH - 1000uH

RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.

Features

Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant

Standards

ISO-9001:2000
S-16949:2002
ISO-14001:2004

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more