RS PRO 1 mH 500 mA Common Mode Choke 250mΩ

Technical Document
Specifications
Brand
RS ProInductance
1 mH
Series
CMJ
DC Resistance
250mΩ
Maximum Current
500 mA
Dimensions
7.6 x 5.8 x 4.3mm
Operating Temperature Range
0°C → +70°C
Number of Lines
2
Mounting Type
Surface Mount
Termination Style
Solder Pad
Maximum Operating Temperature
+70°C
Length
7.6mm
Depth
5.8mm
Minimum Operating Temperature
0°C
Height
4.3mm
Country of Origin
India
Product details
RS Pro Common Mode Chokes 0.20uh-0.70uh
RS Pro Common mode chokes are miniature SMD chokes ideal for pick and place compactability they also provide reliable coplanarity. The common mode choke comes with various inductance values and offers high attenuation over a wide frequency range.
Features
Ratings at 25°C ambient
Operating temperature: 0 to 70°C
Standards
ISO-9001
AED 2,488.50
AED 8.295 Each (In a Box of 300) (ex VAT)
AED 2,612.92
AED 8.71 Each (In a Box of 300) (inc. VAT)
300
AED 2,488.50
AED 8.295 Each (In a Box of 300) (ex VAT)
AED 2,612.92
AED 8.71 Each (In a Box of 300) (inc. VAT)
300
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInductance
1 mH
Series
CMJ
DC Resistance
250mΩ
Maximum Current
500 mA
Dimensions
7.6 x 5.8 x 4.3mm
Operating Temperature Range
0°C → +70°C
Number of Lines
2
Mounting Type
Surface Mount
Termination Style
Solder Pad
Maximum Operating Temperature
+70°C
Length
7.6mm
Depth
5.8mm
Minimum Operating Temperature
0°C
Height
4.3mm
Country of Origin
India
Product details
RS Pro Common Mode Chokes 0.20uh-0.70uh
RS Pro Common mode chokes are miniature SMD chokes ideal for pick and place compactability they also provide reliable coplanarity. The common mode choke comes with various inductance values and offers high attenuation over a wide frequency range.
Features
Ratings at 25°C ambient
Operating temperature: 0 to 70°C
Standards
ISO-9001