RS PRO 1 Phase 1.44kVA Variac, 1 Output, 240V, 6A

RS Stock No.: 890-2847Brand: RS PRO
brand-logo
View all in Variacs

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

240V

Secondary Voltage Rating

0 → 240V

Power Rating

1.44kVA

Mounting Type

Surface Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Wire Termination

Weight

6.2kg

Dimensions

165 x 165 x 125mm

Primary Current Rating

6A

Depth

125mm

Diameter

165mm

Length

165mm

Minimum Operating Frequency

50Hz

Width

165mm

Maximum Operating Frequency

60Hz

Construction

Encapsulated

Product details

Encapsulated Variable Transformer

Professional range of single phase encapsulated variable transformers. The transformers are not designed to provide mains isolation but do operate at mains voltage. All of the transformers are open style and must be fitted in an enclosure or within a protected environment.

A robust range of open style resin cast variable transformers for flash mounting within control panels, enclosures or process control equipment
Single or three phase versions available in a range of current ratings
Continuously variable AC output voltage with overvoltage tap
Heavy duty construction
High efficiency & excellent regulation
No wave form distortion
Silver plated commutator
Over-load capacity
Smooth linear output
Negligible maintenance
Trouble free long life

Variable Auto Transformers

Stock information temporarily unavailable.

AED 2,184.63

AED 2,184.63 Each (ex VAT)

AED 2,293.86

AED 2,293.86 Each (inc. VAT)

RS PRO 1 Phase 1.44kVA Variac, 1 Output, 240V, 6A

AED 2,184.63

AED 2,184.63 Each (ex VAT)

AED 2,293.86

AED 2,293.86 Each (inc. VAT)

RS PRO 1 Phase 1.44kVA Variac, 1 Output, 240V, 6A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

240V

Secondary Voltage Rating

0 → 240V

Power Rating

1.44kVA

Mounting Type

Surface Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Wire Termination

Weight

6.2kg

Dimensions

165 x 165 x 125mm

Primary Current Rating

6A

Depth

125mm

Diameter

165mm

Length

165mm

Minimum Operating Frequency

50Hz

Width

165mm

Maximum Operating Frequency

60Hz

Construction

Encapsulated

Product details

Encapsulated Variable Transformer

Professional range of single phase encapsulated variable transformers. The transformers are not designed to provide mains isolation but do operate at mains voltage. All of the transformers are open style and must be fitted in an enclosure or within a protected environment.

A robust range of open style resin cast variable transformers for flash mounting within control panels, enclosures or process control equipment
Single or three phase versions available in a range of current ratings
Continuously variable AC output voltage with overvoltage tap
Heavy duty construction
High efficiency & excellent regulation
No wave form distortion
Silver plated commutator
Over-load capacity
Smooth linear output
Negligible maintenance
Trouble free long life

Variable Auto Transformers