RS PRO 1 Phase 170VA Variac, 1 Output, 240V, 0.7A

RS Stock No.: 890-2765Brand: RS PRO
brand-logo
View all in Variacs

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

240V

Secondary Voltage Rating

0 → 240 V, 0 → 270 V

Power Rating

170VA

Mounting Type

Surface Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Wire Termination

Weight

1.4kg

Dimensions

83 x 80mm

Primary Current Rating

0.7A

Depth

96mm

Diameter

83mm

Length

80mm

Minimum Operating Frequency

50Hz

Construction

Open

Maximum Operating Frequency

60Hz

Width

96mm

Country of Origin

India

Product details

Open Style Variable Transformer

Professional range of open style variable transformers available in either single or three phase. The transformers are not designed to provide mains isolation but do operate at mains voltage. The transformers need to be fitted within an enclosure or a protected environment.

A robust range of open style variable transformers for flash mounting within control panels, enclosures or process control equipment
Operating temperature range is 0°C - 105°C.
Single or three phase versions available in a range of current ratings
Continuously variable AC output voltage with overvoltage tap
Heavy duty construction
No wave form distortion
Silver plated commutator
Over-load capacity
Smooth linear output
Negligible maintenance
Trouble free long life
0.7, 2, 3, 5, 8, 10, 15 & 20A versions available

Variable Auto Transformers

Stock information temporarily unavailable.

AED 689.22

AED 689.22 Each (ex VAT)

AED 723.68

AED 723.68 Each (inc. VAT)

RS PRO 1 Phase 170VA Variac, 1 Output, 240V, 0.7A

AED 689.22

AED 689.22 Each (ex VAT)

AED 723.68

AED 723.68 Each (inc. VAT)

RS PRO 1 Phase 170VA Variac, 1 Output, 240V, 0.7A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

240V

Secondary Voltage Rating

0 → 240 V, 0 → 270 V

Power Rating

170VA

Mounting Type

Surface Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Wire Termination

Weight

1.4kg

Dimensions

83 x 80mm

Primary Current Rating

0.7A

Depth

96mm

Diameter

83mm

Length

80mm

Minimum Operating Frequency

50Hz

Construction

Open

Maximum Operating Frequency

60Hz

Width

96mm

Country of Origin

India

Product details

Open Style Variable Transformer

Professional range of open style variable transformers available in either single or three phase. The transformers are not designed to provide mains isolation but do operate at mains voltage. The transformers need to be fitted within an enclosure or a protected environment.

A robust range of open style variable transformers for flash mounting within control panels, enclosures or process control equipment
Operating temperature range is 0°C - 105°C.
Single or three phase versions available in a range of current ratings
Continuously variable AC output voltage with overvoltage tap
Heavy duty construction
No wave form distortion
Silver plated commutator
Over-load capacity
Smooth linear output
Negligible maintenance
Trouble free long life
0.7, 2, 3, 5, 8, 10, 15 & 20A versions available

Variable Auto Transformers