RS PRO 1 Phase 2.4kVA Variac, 240V ac, 10A, Type G - British 3-Pin

RS Stock No.: 890-2872Brand: RS PRO
brand-logo
View all in Variacs

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

240V ac

Secondary Voltage Rating

0 → 240V ac

Power Rating

2.4kVA

Mounting Type

Stand Alone

Knob Rotation

Clockwise

Number of Phases

1

Termination Type

Wire Termination

Weight

12kg

Dimensions

270 x 210 x 200mm

Primary Current Rating

10A

Depth

200mm

Length

270mm

Width

210mm

Protection Features

Overload Protection

Construction

Enclosed

Plug Type

Type G - British 3-Pin

Maximum Operating Frequency

60Hz

Country of Origin

United Kingdom

Product details

Portable Varivolt Transformer

Professional range of single phase portable style ’Varivolt’ transformers. The transformers are not designed to provide mains isolation but do operate at mains voltage. The transformers are not designed to be tested as class 2 appliances on portable appliance testers.

Single Phase
Various current ratings available

Variable Auto Transformers

Stock information temporarily unavailable.

AED 7,138.53

AED 7,138.53 Each (ex VAT)

AED 7,495.46

AED 7,495.46 Each (inc. VAT)

RS PRO 1 Phase 2.4kVA Variac, 240V ac, 10A, Type G - British 3-Pin

AED 7,138.53

AED 7,138.53 Each (ex VAT)

AED 7,495.46

AED 7,495.46 Each (inc. VAT)

RS PRO 1 Phase 2.4kVA Variac, 240V ac, 10A, Type G - British 3-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

240V ac

Secondary Voltage Rating

0 → 240V ac

Power Rating

2.4kVA

Mounting Type

Stand Alone

Knob Rotation

Clockwise

Number of Phases

1

Termination Type

Wire Termination

Weight

12kg

Dimensions

270 x 210 x 200mm

Primary Current Rating

10A

Depth

200mm

Length

270mm

Width

210mm

Protection Features

Overload Protection

Construction

Enclosed

Plug Type

Type G - British 3-Pin

Maximum Operating Frequency

60Hz

Country of Origin

United Kingdom

Product details

Portable Varivolt Transformer

Professional range of single phase portable style ’Varivolt’ transformers. The transformers are not designed to provide mains isolation but do operate at mains voltage. The transformers are not designed to be tested as class 2 appliances on portable appliance testers.

Single Phase
Various current ratings available

Variable Auto Transformers