RS PRO 1 Phase 2.4kVA Variac, 240V ac, 10A

Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
240V ac
Power Rating
2.4kVA
Mounting Type
Stand Alone
Knob Rotation
Clockwise
Number of Phases
1
Termination Type
Wire Termination
Weight
12kg
Dimensions
280 x 200 x 200mm
Primary Current Rating
10A
Depth
200mm
Length
280mm
Maximum Operating Frequency
60Hz
Protection Features
Overload Protection
Width
200mm
Construction
Enclosed
Country of Origin
United Kingdom
AED 5,520.95
AED 5,520.95 Each (ex VAT)
AED 5,797.00
AED 5,797.00 Each (inc. VAT)
1
AED 5,520.95
AED 5,520.95 Each (ex VAT)
AED 5,797.00
AED 5,797.00 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
240V ac
Power Rating
2.4kVA
Mounting Type
Stand Alone
Knob Rotation
Clockwise
Number of Phases
1
Termination Type
Wire Termination
Weight
12kg
Dimensions
280 x 200 x 200mm
Primary Current Rating
10A
Depth
200mm
Length
280mm
Maximum Operating Frequency
60Hz
Protection Features
Overload Protection
Width
200mm
Construction
Enclosed
Country of Origin
United Kingdom