Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1 Phase Backlit LCD Energy Meter, Type Energy Meter

RS Stock No.: 236-9298Brand: RS PRO
brand-logo
View all in Energy Meters

Technical Document

Specifications

Brand

RS Pro

Series

AP25

Display Type

Backlit LCD

Number Of Digits

6

Number of Phases

1

Pulse Output

Yes

Meter Type

Energy Meter

Country of Origin

China

Stock information temporarily unavailable.

AED 327.80

AED 327.80 Each (ex VAT)

AED 344.19

AED 344.19 Each (inc. VAT)

RS PRO 1 Phase Backlit LCD Energy Meter, Type Energy Meter

AED 327.80

AED 327.80 Each (ex VAT)

AED 344.19

AED 344.19 Each (inc. VAT)

RS PRO 1 Phase Backlit LCD Energy Meter, Type Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

AP25

Display Type

Backlit LCD

Number Of Digits

6

Number of Phases

1

Pulse Output

Yes

Meter Type

Energy Meter

Country of Origin

China