RS PRO 1-Piece Star Key, T15 Size, L Shape, Long Arm

RS Stock No.: 248-0060Brand: RS PRODistrelec Article No.: 30402985
brand-logo
View all in Torx Keys

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

1

Size

T15

Shape

L

Short or Long Arm

Long

Material

Chrome Nickel Alloy

Country of Origin

United States

Product details

L-Shaped TORX® Drivers

Manufactured from 8650 chrome nickel alloy, heat treated for outstanding torque and strength characteristics
All keys are manufactured to meet ANSI B18-3 and FED. SPEC GGG-K-2750 standards
Also available in sets

You may be interested in

AED 8.61

AED 8.61 Each (ex VAT)

AED 9.04

AED 9.04 Each (inc. VAT)

RS PRO 1-Piece Star Key, T15 Size, L Shape, Long Arm

AED 8.61

AED 8.61 Each (ex VAT)

AED 9.04

AED 9.04 Each (inc. VAT)

RS PRO 1-Piece Star Key, T15 Size, L Shape, Long Arm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

1

Size

T15

Shape

L

Short or Long Arm

Long

Material

Chrome Nickel Alloy

Country of Origin

United States

Product details

L-Shaped TORX® Drivers

Manufactured from 8650 chrome nickel alloy, heat treated for outstanding torque and strength characteristics
All keys are manufactured to meet ANSI B18-3 and FED. SPEC GGG-K-2750 standards
Also available in sets

You may be interested in