RS PRO 1-Piece Torx Key, T6 Size, L Shape, Long Arm

RS Stock No.: 248-0010Brand: RS PRO
brand-logo
View all in Torx Keys

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

1

Size

T6

Shape

L

Short or Long Arm

Long

Material

Chrome Nickel Alloy

Country of Origin

United States

Product details

L-Shaped TORX® Drivers

Manufactured from 8650 chrome nickel alloy, heat treated for outstanding torque and strength characteristics
All keys are manufactured to meet ANSI B18-3 and FED. SPEC GGG-K-2750 standards
Also available in sets

You may be interested in
Stock information temporarily unavailable.

AED 24.99

AED 24.99 Each (ex VAT)

AED 26.24

AED 26.24 Each (inc. VAT)

RS PRO 1-Piece Torx Key, T6 Size, L Shape, Long Arm

AED 24.99

AED 24.99 Each (ex VAT)

AED 26.24

AED 26.24 Each (inc. VAT)

RS PRO 1-Piece Torx Key, T6 Size, L Shape, Long Arm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

1

Size

T6

Shape

L

Short or Long Arm

Long

Material

Chrome Nickel Alloy

Country of Origin

United States

Product details

L-Shaped TORX® Drivers

Manufactured from 8650 chrome nickel alloy, heat treated for outstanding torque and strength characteristics
All keys are manufactured to meet ANSI B18-3 and FED. SPEC GGG-K-2750 standards
Also available in sets

You may be interested in