RS PRO 1 Pole Socket to 1 Pole Socket Adapter

Technical Document
Specifications
Brand
RS ProEnd 1
M12
End 1 Number of Contacts
1
End 1 Gender
Female
End 2
RJ45 Female
End 2 Number of Contacts
1
End 2 Gender
Female
Current Rating
1.5A
Body Orientation
Straight
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
0°C
Country of Origin
India
AED 131.62
AED 131.62 Each (ex VAT)
AED 138.20
AED 138.20 Each (inc. VAT)
1
AED 131.62
AED 131.62 Each (ex VAT)
AED 138.20
AED 138.20 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 131.62 |
10 - 49 | AED 126.58 |
50 - 99 | AED 110.41 |
100+ | AED 101.22 |
Technical Document
Specifications
Brand
RS ProEnd 1
M12
End 1 Number of Contacts
1
End 1 Gender
Female
End 2
RJ45 Female
End 2 Number of Contacts
1
End 2 Gender
Female
Current Rating
1.5A
Body Orientation
Straight
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
0°C
Country of Origin
India