RS PRO 1 Stainless Steel Gear Rack, 500mm Long , 160 Teeth , 10mm Face Width

Technical Document
Specifications
Brand
RS ProModule
1
Material
Stainless Steel
Overall Length
500mm
Face Width
10mm
Pitch Centre Height
11mm
Number Of Teeth
160
Product details
Gear Racks
Metric gear racks with a pressure angle of 20°. Gear racks can be supplied in lengths of 300, 500 and 1000mm and with various pitch from 0.5 module to 2 module. Available in steel or nylon to a dimensional tolerance of ±0.25mm.
Gear Racks
Gear Racks with a 20° pressure angle for use with various spur gears, available in S45C Steel, 304 Stainless Steel and Nylon. The racks are supplied in 500mm nominal lengths and 1, 1.5 and 2 module sizes.
AED 505.94
AED 505.94 Each (ex VAT)
AED 531.24
AED 531.24 Each (inc. VAT)
1
AED 505.94
AED 505.94 Each (ex VAT)
AED 531.24
AED 531.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 505.94 |
5 - 9 | AED 496.56 |
10+ | AED 494.09 |
Technical Document
Specifications
Brand
RS ProModule
1
Material
Stainless Steel
Overall Length
500mm
Face Width
10mm
Pitch Centre Height
11mm
Number Of Teeth
160
Product details
Gear Racks
Metric gear racks with a pressure angle of 20°. Gear racks can be supplied in lengths of 300, 500 and 1000mm and with various pitch from 0.5 module to 2 module. Available in steel or nylon to a dimensional tolerance of ±0.25mm.
Gear Racks
Gear Racks with a 20° pressure angle for use with various spur gears, available in S45C Steel, 304 Stainless Steel and Nylon. The racks are supplied in 500mm nominal lengths and 1, 1.5 and 2 module sizes.