RS PRO 1-Way DIN Rail Earth Terminal Block, 4mm², 24 → 10 AWG Wire, Clamp, PA 66 Housing
RS Stock No.: 262-4383Brand: RS PRO

Technical Document
Specifications
Brand
RS ProEarth Block Type
DIN Rail
Wire Size
24 → 10 AWG
Cable CSA
4mm²
Colour
Green, Yellow
Number Of Ways
1
Termination Method
Clamp
Housing Material
PA 66
Country of Origin
Italy
Stock information temporarily unavailable.
AED 159.39
AED 159.39 1 Bag of 10 (ex VAT)
AED 167.36
AED 167.36 1 Bag of 10 (inc. VAT)
RS PRO 1-Way DIN Rail Earth Terminal Block, 4mm², 24 → 10 AWG Wire, Clamp, PA 66 Housing
1
AED 159.39
AED 159.39 1 Bag of 10 (ex VAT)
AED 167.36
AED 167.36 1 Bag of 10 (inc. VAT)
RS PRO 1-Way DIN Rail Earth Terminal Block, 4mm², 24 → 10 AWG Wire, Clamp, PA 66 Housing
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProEarth Block Type
DIN Rail
Wire Size
24 → 10 AWG
Cable CSA
4mm²
Colour
Green, Yellow
Number Of Ways
1
Termination Method
Clamp
Housing Material
PA 66
Country of Origin
Italy