RS PRO 1-Way DIN Rail Earth Terminal Block, 6mm², 24 → 10 AWG Wire, Spring, PA 66 Housing

Technical Document
Specifications
Brand
RS ProEarth Block Type
DIN Rail
Wire Size
24 → 10 AWG
Cable CSA
6mm²
Colour
Green, Yellow
Number Of Ways
1
Termination Method
Spring
Housing Material
PA 66
IP Rating
IP20
Country of Origin
Italy
AED 46.41
AED 46.41 1 Box of 5 (ex VAT)
AED 48.73
AED 48.73 1 Box of 5 (inc. VAT)
1
AED 46.41
AED 46.41 1 Box of 5 (ex VAT)
AED 48.73
AED 48.73 1 Box of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProEarth Block Type
DIN Rail
Wire Size
24 → 10 AWG
Cable CSA
6mm²
Colour
Green, Yellow
Number Of Ways
1
Termination Method
Spring
Housing Material
PA 66
IP Rating
IP20
Country of Origin
Italy