Technical Document
Specifications
Brand
RS ProSecondary Voltage Rating
1 x 6V ac
Power Rating
0.35VA
Primary Voltage Rating
230V ac
Number of Outputs
1
Length
22mm
Width
23mm
Depth
15mm
Dimensions
22 x 23 x 15mm
Weight
25g
Mounting Type
PCB Mount
Maximum Temperature
+130°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Distrelec Product Id
30405170
Country of Origin
Poland
Product details
RS Pro PCB Standard Transformers
RS Pro PCB Standard transformers are low voltage mains transformers with a single 230 VAC 50/60Hz primary winding
These transformers have secondary windings suitable for series/ parallel connection to give a wide range of current options. They are 100% electric and flash tested. Double section bobbin, high efficiency and low temperature rise. These RS Pro transformers have low interwinding capacity and low radiated noise.
AED 39.16
AED 39.16 Each (ex VAT)
AED 41.12
AED 41.12 Each (inc. VAT)
1
AED 39.16
AED 39.16 Each (ex VAT)
AED 41.12
AED 41.12 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 39.16 |
5 - 9 | AED 36.44 |
10 - 24 | AED 34.12 |
25+ | AED 32.29 |
Technical Document
Specifications
Brand
RS ProSecondary Voltage Rating
1 x 6V ac
Power Rating
0.35VA
Primary Voltage Rating
230V ac
Number of Outputs
1
Length
22mm
Width
23mm
Depth
15mm
Dimensions
22 x 23 x 15mm
Weight
25g
Mounting Type
PCB Mount
Maximum Temperature
+130°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Distrelec Product Id
30405170
Country of Origin
Poland
Product details
RS Pro PCB Standard Transformers
RS Pro PCB Standard transformers are low voltage mains transformers with a single 230 VAC 50/60Hz primary winding
These transformers have secondary windings suitable for series/ parallel connection to give a wide range of current options. They are 100% electric and flash tested. Double section bobbin, high efficiency and low temperature rise. These RS Pro transformers have low interwinding capacity and low radiated noise.