RS PRO 1/2 BSP Thermocouple Connection Head for Use with Terminal Head, RoHS Standard

Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Connection Head
For Use With
Terminal Head
Application
1/2 BSP Connector
Connector Size
1/2 BSP
Maximum Temperature
+100°C
Standards Met
RoHS
Country of Origin
United Kingdom
Product details
B type, Cast Aluminium
B-type thermocouple terminal heads in cast aluminium.
Thermocouple connection heads
B head has a pressed steel lid retained by 2 plated screws
Optional terminal blocks
Maximum temperature: 100 ºC
IP66 rating
AED 111.20
AED 111.20 Each (ex VAT)
AED 116.76
AED 116.76 Each (inc. VAT)
1
AED 111.20
AED 111.20 Each (ex VAT)
AED 116.76
AED 116.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 111.20 |
5 - 9 | AED 107.78 |
10+ | AED 103.90 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Connection Head
For Use With
Terminal Head
Application
1/2 BSP Connector
Connector Size
1/2 BSP
Maximum Temperature
+100°C
Standards Met
RoHS
Country of Origin
United Kingdom
Product details
B type, Cast Aluminium
B-type thermocouple terminal heads in cast aluminium.
Thermocouple connection heads
B head has a pressed steel lid retained by 2 plated screws
Optional terminal blocks
Maximum temperature: 100 ºC
IP66 rating