RS PRO 1/2 BSP Thermowell for Use with Temperature Probe, 3 mm, 8 (Pocket) mm Probe, RoHS Standard

Technical Document
Specifications
Brand
RS ProAccessory Type
Thermowell
For Use With
Temperature probe
Application
1/2 BSP Connector
Plug/Socket
Plug
Connector Size
1/2 BSP
Mounting Type
1/2 BSPP
Probe Diameter
3 mm, 8 (Pocket) mm
Standards Met
RoHS
Material
316 Stainless Steel
Country of Origin
United Kingdom
AED 230.53
AED 230.53 Each (ex VAT)
AED 242.06
AED 242.06 Each (inc. VAT)
1
AED 230.53
AED 230.53 Each (ex VAT)
AED 242.06
AED 242.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 230.53 |
5 - 9 | AED 218.98 |
10+ | AED 207.43 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Thermowell
For Use With
Temperature probe
Application
1/2 BSP Connector
Plug/Socket
Plug
Connector Size
1/2 BSP
Mounting Type
1/2 BSPP
Probe Diameter
3 mm, 8 (Pocket) mm
Standards Met
RoHS
Material
316 Stainless Steel
Country of Origin
United Kingdom