RS PRO 1/2 BSPP Thermocouple Connection Head for Use with Temperature Sensor, RoHS Compliant Standard

RS Stock No.: 455-3801Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connection Head

For Use With

Temperature Sensor

Application

1/2 BSPP Connector

Connector Size

1/2 BSPP

Maximum Temperature

+170°C

Standards Met

RoHS Compliant

Country of Origin

United Kingdom

Product details

KNE, Cast Aluminium

Head offers block fixing of DIN B, 33mm and 40mm centres
IP67 rated

Stock information temporarily unavailable.

AED 77.96

AED 77.96 Each (ex VAT)

AED 81.86

AED 81.86 Each (inc. VAT)

RS PRO 1/2 BSPP Thermocouple Connection Head for Use with Temperature Sensor, RoHS Compliant Standard

AED 77.96

AED 77.96 Each (ex VAT)

AED 81.86

AED 81.86 Each (inc. VAT)

RS PRO 1/2 BSPP Thermocouple Connection Head for Use with Temperature Sensor, RoHS Compliant Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 77.96
5 - 9AED 75.76
10+AED 73.45

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connection Head

For Use With

Temperature Sensor

Application

1/2 BSPP Connector

Connector Size

1/2 BSPP

Maximum Temperature

+170°C

Standards Met

RoHS Compliant

Country of Origin

United Kingdom

Product details

KNE, Cast Aluminium

Head offers block fixing of DIN B, 33mm and 40mm centres
IP67 rated