RS PRO 1/2 BSPT Compression Fitting for Use with Thermocouple or PRT Probe, 6mm Probe

RS Stock No.: 262-3231Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Application

1/2 BSPT X 6mm Compression Fitting

Connector Type

Screw

Connection Gender

Male

Connector Size

1/2 BSPT

Probe Diameter

6mm

Material

Brass

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 235.46

AED 47.092 Each (In a Pack of 5) (ex VAT)

AED 247.23

AED 49.447 Each (In a Pack of 5) (inc. VAT)

RS PRO 1/2 BSPT Compression Fitting for Use with Thermocouple or PRT Probe, 6mm Probe

AED 235.46

AED 47.092 Each (In a Pack of 5) (ex VAT)

AED 247.23

AED 49.447 Each (In a Pack of 5) (inc. VAT)

RS PRO 1/2 BSPT Compression Fitting for Use with Thermocouple or PRT Probe, 6mm Probe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Application

1/2 BSPT X 6mm Compression Fitting

Connector Type

Screw

Connection Gender

Male

Connector Size

1/2 BSPT

Probe Diameter

6mm

Material

Brass

Country of Origin

United Kingdom