Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 1/2 in BSP Carbon Steel Y Strainer

RS Stock No.: 720-9308Brand: RS PRO
brand-logo
View all in Pump Strainers & Filters

Technical Document

Specifications

Brand

RS Pro

Strainer or Filter

Strainer

Suitable Media

Air, Oil, Water

Connection

1/2 in BSP

Body Material

Carbon Steel

Connection Size

1/2in

Maximum Working Pressure

25 bar

Minimum Working Pressure

17bar

Thread Standard or Connection Type

BSP

Working Pressure Range

17 → 25 bar

Country of Origin

Portugal

Product details

Y-type Strainer for Steam Services

These Y-type strainers are designed to protect traps, regulating valves and piping from dirt which might cause damage and consequent energy loss of fluid systems.

Connections are female screwed
Horizontal or vertical down stream installation
Screen: 0.8 mm aperture

You may be interested in
Stock information temporarily unavailable.

AED 410.20

AED 410.20 Each (ex VAT)

AED 430.71

AED 430.71 Each (inc. VAT)

RS PRO, 1/2 in BSP Carbon Steel Y Strainer

AED 410.20

AED 410.20 Each (ex VAT)

AED 430.71

AED 430.71 Each (inc. VAT)

RS PRO, 1/2 in BSP Carbon Steel Y Strainer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Strainer or Filter

Strainer

Suitable Media

Air, Oil, Water

Connection

1/2 in BSP

Body Material

Carbon Steel

Connection Size

1/2in

Maximum Working Pressure

25 bar

Minimum Working Pressure

17bar

Thread Standard or Connection Type

BSP

Working Pressure Range

17 → 25 bar

Country of Origin

Portugal

Product details

Y-type Strainer for Steam Services

These Y-type strainers are designed to protect traps, regulating valves and piping from dirt which might cause damage and consequent energy loss of fluid systems.

Connections are female screwed
Horizontal or vertical down stream installation
Screen: 0.8 mm aperture

You may be interested in