RS PRO 1/2 in Square Extension, 75 mm Overall

Technical Document
Specifications
Brand
RS ProDrive Size
1/2 in
Type
Extension
Drive Type
Square
Overall Length
75 mm
Sub Type
Extension Bar
Finish
Matt
Material
Chrome Vanadium Steel
Non Sparking
No
Country of Origin
Taiwan, Province Of China
AED 15.33
AED 15.33 Each (ex VAT)
AED 16.10
AED 16.10 Each (inc. VAT)
1
AED 15.33
AED 15.33 Each (ex VAT)
AED 16.10
AED 16.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDrive Size
1/2 in
Type
Extension
Drive Type
Square
Overall Length
75 mm
Sub Type
Extension Bar
Finish
Matt
Material
Chrome Vanadium Steel
Non Sparking
No
Country of Origin
Taiwan, Province Of China