Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1/2 in Square Joint

RS Stock No.: 912-5394Brand: RS PRO
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

RS Pro

Drive Size

1/2 in

Type

Joint

Drive Type

Square

Sub Type

Universal Joint

Finish

Mirror

Material

Chrome Vanadium Steel

Non Sparking

No

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 29.95

AED 29.95 Each (ex VAT)

AED 31.45

AED 31.45 Each (inc. VAT)

RS PRO 1/2 in Square Joint

AED 29.95

AED 29.95 Each (ex VAT)

AED 31.45

AED 31.45 Each (inc. VAT)

RS PRO 1/2 in Square Joint
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Drive Size

1/2 in

Type

Joint

Drive Type

Square

Sub Type

Universal Joint

Finish

Mirror

Material

Chrome Vanadium Steel

Non Sparking

No

Country of Origin

Taiwan, Province Of China

You may be interested in