RS PRO 1/2 NPT Compression Fitting for Use with Thermocouple or PRT Probe, 6mm Probe, RoHS Compliant Standard

Technical Document
Specifications
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
1/2 NPT X 6.0mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Connector Size
1/2 NPT
Probe Diameter
6mm
Standards Met
RoHS Compliant
Material
Stainless Steel
Country of Origin
United Kingdom
Product details
RS Pro NPT Thread Compression Glands
RS Pro corrosion resistant NPT threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes.
Male stainless steel compression
Supplied with nut & olive
AED 87.26
AED 87.26 Each (ex VAT)
AED 91.62
AED 91.62 Each (inc. VAT)
1
AED 87.26
AED 87.26 Each (ex VAT)
AED 91.62
AED 91.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 87.26 |
5 - 9 | AED 82.90 |
10+ | AED 78.38 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
1/2 NPT X 6.0mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Connector Size
1/2 NPT
Probe Diameter
6mm
Standards Met
RoHS Compliant
Material
Stainless Steel
Country of Origin
United Kingdom
Product details
RS Pro NPT Thread Compression Glands
RS Pro corrosion resistant NPT threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes.
Male stainless steel compression
Supplied with nut & olive