RS PRO 1/2in Drive 30mm Standard Socket, 12 point, 46mm Overall Length
RS Stock No.: 441-267Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSocket Size
30mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
12 point
Overall Length
40 mm
Material
Beryllium Copper
Drive Type
Square
Country of Origin
China
AED 578.39
AED 578.39 Each (ex VAT)
AED 607.31
AED 607.31 Each (inc. VAT)
RS PRO 1/2in Drive 30mm Standard Socket, 12 point, 46mm Overall Length
1
AED 578.39
AED 578.39 Each (ex VAT)
AED 607.31
AED 607.31 Each (inc. VAT)
RS PRO 1/2in Drive 30mm Standard Socket, 12 point, 46mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSocket Size
30mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
12 point
Overall Length
40 mm
Material
Beryllium Copper
Drive Type
Square
Country of Origin
China