RS PRO 1/4 BSP Compression Fitting for Use with Thermocouple or PRT Probe, 4mm Probe

Technical Document
Specifications
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
S/S 1/4 BSPP X 4.0mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Plug/Socket
Plug
Connector Size
1/4 BSP
Probe Diameter
4mm
Material
Stainless Steel
Country of Origin
United Kingdom
AED 46.72
AED 46.72 Each (ex VAT)
AED 49.06
AED 49.06 Each (inc. VAT)
1
AED 46.72
AED 46.72 Each (ex VAT)
AED 49.06
AED 49.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 46.72 |
5 - 9 | AED 44.26 |
10+ | AED 42.00 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
S/S 1/4 BSPP X 4.0mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Plug/Socket
Plug
Connector Size
1/4 BSP
Probe Diameter
4mm
Material
Stainless Steel
Country of Origin
United Kingdom