Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1/4 BSPT Compression Fitting for Use with Thermocouple or PRT Probe, 3mm Probe, RoHS Compliant Standard

RS Stock No.: 381-7384Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Application

S/S 1/4 BSPT X 3mm Compression Fitting

Connector Type

Screw

Connection Gender

Male

Connector Size

1/4 BSPT

Probe Diameter

3mm

Standards Met

RoHS Compliant

Material

Stainless Steel

Country of Origin

United Kingdom

Product details

RS PRO Stainless Steel Compression Fitting with BSPT Tapered Thread

From RS PRO a high-quality 303 stainless steel compression fitting or compression gland for attaching the probe of your thermocouple or RTD (Resistance Temperature Detector) securely into process fittings such as flange plates and thermowells. This stainless steel compression fitting also provides a quick and convenient way of securing your probe at the correct immersion depth into the process it is measuring.

How Does a Compression fitting Work?

A compression fitting comprises of an outer compression nut and an inner compression ring or ferrule also called an ’olive’. The male thread of the fitting is screwed into the thermowell or bulkhead. The probe is then inserted into the aperture at the top of the fitting to the required length. The outer compression nut is then tightened which forces the olive to compress around the outer sheath of the probe. The probe is then held securely in place and a tight seal provided.

Features and Benefits

• Enables secures connection of a probe into a thermowell or bulkhead
• Quick and easy adjustment of sensor immersion length
• BSPT tapered thread for a tight fitting
• 303 stainless steel for durability and corrosion resistance

Application

These compression fittings are used for fixing thermocouples in bulkheads, sealing sensors in vessels and securing probes into thermowells or thermopockets

Stock information temporarily unavailable.

AED 80.74

AED 80.74 Each (ex VAT)

AED 84.78

AED 84.78 Each (inc. VAT)

RS PRO 1/4 BSPT Compression Fitting for Use with Thermocouple or PRT Probe, 3mm Probe, RoHS Compliant Standard

AED 80.74

AED 80.74 Each (ex VAT)

AED 84.78

AED 84.78 Each (inc. VAT)

RS PRO 1/4 BSPT Compression Fitting for Use with Thermocouple or PRT Probe, 3mm Probe, RoHS Compliant Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 80.74
5 - 9AED 76.54
10+AED 72.71

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Application

S/S 1/4 BSPT X 3mm Compression Fitting

Connector Type

Screw

Connection Gender

Male

Connector Size

1/4 BSPT

Probe Diameter

3mm

Standards Met

RoHS Compliant

Material

Stainless Steel

Country of Origin

United Kingdom

Product details

RS PRO Stainless Steel Compression Fitting with BSPT Tapered Thread

From RS PRO a high-quality 303 stainless steel compression fitting or compression gland for attaching the probe of your thermocouple or RTD (Resistance Temperature Detector) securely into process fittings such as flange plates and thermowells. This stainless steel compression fitting also provides a quick and convenient way of securing your probe at the correct immersion depth into the process it is measuring.

How Does a Compression fitting Work?

A compression fitting comprises of an outer compression nut and an inner compression ring or ferrule also called an ’olive’. The male thread of the fitting is screwed into the thermowell or bulkhead. The probe is then inserted into the aperture at the top of the fitting to the required length. The outer compression nut is then tightened which forces the olive to compress around the outer sheath of the probe. The probe is then held securely in place and a tight seal provided.

Features and Benefits

• Enables secures connection of a probe into a thermowell or bulkhead
• Quick and easy adjustment of sensor immersion length
• BSPT tapered thread for a tight fitting
• 303 stainless steel for durability and corrosion resistance

Application

These compression fittings are used for fixing thermocouples in bulkheads, sealing sensors in vessels and securing probes into thermowells or thermopockets