RS PRO 1/4 in, 3/8 in Square Ratchet with Ratchet Handle, 225 mm Overall

Technical Document
Specifications
Brand
RS ProDrive Size
1/4 in, 3/8 in
Handle Type
Ratchet
Drive Shape
Square
Overall Length
225 mm
Material
Chrome Vanadium Steel
Finish
Chrome Plated
Country of Origin
Taiwan, Province Of China
AED 152.72
AED 152.72 Each (ex VAT)
AED 160.36
AED 160.36 Each (inc. VAT)
1
AED 152.72
AED 152.72 Each (ex VAT)
AED 160.36
AED 160.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDrive Size
1/4 in, 3/8 in
Handle Type
Ratchet
Drive Shape
Square
Overall Length
225 mm
Material
Chrome Vanadium Steel
Finish
Chrome Plated
Country of Origin
Taiwan, Province Of China