RS PRO, 1/4 in BSP Stainless Steel Y Strainer

Technical Document
Specifications
Brand
RS ProStrainer or Filter
Strainer
Suitable Media
Liquid
Connection
1/4 in BSP
Body Material
Stainless Steel
Connection Size
1/4in
Maximum Working Pressure
800 WOG
Thread Standard or Connection Type
BSP
Country of Origin
China
Product details
Class 800 Stainless Steel Y-Strainer
RS Brand stainless steel screwed end Y-strainers for use when the amount of solids to be removed is small. They can be installed in both horizontal and vertical positions. Available in a variety of sizes.
Features:
1/4" - 3" (DN8 - DN80)
W.P: 800WOG (PN50)
W.T: -20°C - 200°C (-4°F - 392°F)
Investment casting
Thread type: ASME B1.20.1 (NPT) DIN2999 & BS21 ISO 7/1 & EN10226
Material:
Body, Cap & Drain Plug - ASTM A351-CF8M
Screen - AISI 316
Seal & Gasket - PTFE
Y Type Strainers
For the efficient removal of contaminant particles in liquid pipelines.
AED 273.16
AED 273.16 Each (ex VAT)
AED 286.82
AED 286.82 Each (inc. VAT)
1
AED 273.16
AED 273.16 Each (ex VAT)
AED 286.82
AED 286.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 273.16 |
5 - 9 | AED 267.70 |
10+ | AED 258.88 |
Technical Document
Specifications
Brand
RS ProStrainer or Filter
Strainer
Suitable Media
Liquid
Connection
1/4 in BSP
Body Material
Stainless Steel
Connection Size
1/4in
Maximum Working Pressure
800 WOG
Thread Standard or Connection Type
BSP
Country of Origin
China
Product details
Class 800 Stainless Steel Y-Strainer
RS Brand stainless steel screwed end Y-strainers for use when the amount of solids to be removed is small. They can be installed in both horizontal and vertical positions. Available in a variety of sizes.
Features:
1/4" - 3" (DN8 - DN80)
W.P: 800WOG (PN50)
W.T: -20°C - 200°C (-4°F - 392°F)
Investment casting
Thread type: ASME B1.20.1 (NPT) DIN2999 & BS21 ISO 7/1 & EN10226
Material:
Body, Cap & Drain Plug - ASTM A351-CF8M
Screen - AISI 316
Seal & Gasket - PTFE
Y Type Strainers
For the efficient removal of contaminant particles in liquid pipelines.