RS PRO 1/4 in Drive 7mm Standard Socket, 6 point, 25 mm Overall Length

RS Stock No.: 265-8303Brand: RS PRO
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

RS Pro

Socket Size

7mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

VDE/1000V Approved

No

Non Sparking

No

Finish

Sandblasted

Model

KAT0001/7L

Overall Length

25 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 63.00

AED 6.30 Each (In a Pack of 10) (ex VAT)

AED 66.15

AED 6.615 Each (In a Pack of 10) (inc. VAT)

RS PRO 1/4 in Drive 7mm Standard Socket, 6 point, 25 mm Overall Length

AED 63.00

AED 6.30 Each (In a Pack of 10) (ex VAT)

AED 66.15

AED 6.615 Each (In a Pack of 10) (inc. VAT)

RS PRO 1/4 in Drive 7mm Standard Socket, 6 point, 25 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Socket Size

7mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

VDE/1000V Approved

No

Non Sparking

No

Finish

Sandblasted

Model

KAT0001/7L

Overall Length

25 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China